Low

DAC081C085CIMM/NOPB - 

Digital to Analogue Converter, 8 bit, Serial, 2.7V to 5.5V, VSSOP, 8 Pins

DAC081C085CIMM/NOPB - Digital to Analogue Converter, 8 bit, Serial, 2.7V to 5.5V, VSSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC081C085CIMM/NOPB
Order Code:
2496424
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC081C085CIMM/NOPB is a 1-channel 8-bit voltage-output Digital-to-analog Converter (DAC) operates from a 2.7 to 5.5V supply. The output amplifier allows rail-to-rail output swing and has 4.5µsec settling time. The DAC081C081 uses the supply voltage as the reference to provide the widest dynamic output range and typically consumes 132µA while operating at 5V. The DAC081C085 use a 2-wire, I²C-compatible serial interface that operates in all three speed modes, including high-speed mode. An external address selection pin allows up to nine DAC081C085 devices per 2-wire bus. The DAC081C085 has a 16-bit register that controls the mode of operation, the power-down condition and the output voltage. A power-on reset circuit ensures that the DAC output powers up to 0V. A power-down feature reduces power consumption to less than a µW. Its low power consumption makes this DAC an excellent choice for use in battery-operated equipment.
  • Ensured monotonicity
  • Low power operation
  • Extended power supply range
  • Rail-to-rail voltage output
  • Settling time 4.5µs maximum
  • Zero code error 10mV maximum
  • Full-scale error -0.7%FS maximum
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation, Test & Measurement

Product Information

:
8bit
:
-
:
Serial
:
2.7V to 5.5V
:
VSSOP
:
8Pins
:
I2C
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.