Low

DAC101S101CIMM/NOPB - 

Digital to Analogue Converter, Rail to Rail, 10 bit, Serial, 2.7V to 5.5V, SOP, 8 Pins

DAC101S101CIMM/NOPB - Digital to Analogue Converter, Rail to Rail, 10 bit, Serial, 2.7V to 5.5V, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC101S101CIMM/NOPB
Order Code:
1101197RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC101S101CIMM/NOPB is a full-featured general purpose 10-bit voltage-output Digital-to-analog Converter (DAC) operates from a single 2.7 to 5.5V supply and consumes just 175µA of current at 3.6V. The on-chip output amplifier allows rail-to-rail output swing and the three wire serial interface operates at clock rates up to 30MHz over the specified supply voltage range and is compatible with standard SPI, QSPI, MICROWIRE and DSP interfaces. Competitive devices are limited to 20MHz clock rates at supply voltages in the 2.7 to 3.6V range. The supply voltage for the DAC101S101 serves as its voltage reference, providing the widest possible output dynamic range. A power-on reset circuit ensures that the DAC output powers up to 0V and remains there until there is a valid write to the device. A power-down feature reduces power consumption to less than a µW. The low power consumption of the DAC101S101 makes it an excellent choice for use in battery operated equipment.
  • Ensured monotonicity
  • Low power operation
  • Rail-to-rail voltage output
  • Power-on reset to 0V output
  • Output setting time - 8µs maximum
  • Zero code error - 3.3mV typical
  • Full-scale error -0.06% FS maximum
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation, Automotive

Product Information

:
10bit
:
-
:
Serial
:
2.7V to 5.5V
:
SOP
:
8Pins
:
3 Wire, Serial
:
-40°C
:
105°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :1101197 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1101197) x 1.578 = US$15.78
Total Price: US$15.78
10 (Re-reel 1101197RL) x 1.578 = US$15.78
Total Price: US$15.78
Choose your packaging preference
1101197
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.