Low

DAC7615E - 

Digital to Analogue Converter, 12 bit, 89 kSPS, Serial, ± 4.75V to ± 5.25V, SSOP, 20 Pins

DAC7615E - Digital to Analogue Converter, 12 bit, 89 kSPS, Serial, ± 4.75V to ± 5.25V, SSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC7615E
Order Code:
2496429
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DAC7615E is a quad serial input 12-bit voltage output Digital-to-analog Converter (DAC) with guaranteed monotonic performance over the -40 to 85°C temperature range. An asynchronous reset clears all registers to either mid-scale (800H) or zero-scale (000H), selectable via the RESETSEL pin. The individual DAC inputs are double buffered to allow for simultaneous update of all DAC outputs. The device can be powered from a single 5V supply or from dual 5V and -5V supplies. Low power and small size makes the DAC7615 ideal for automatic test equipment, DAC-per-pin programmers, data acquisition systems and closed-loop servo-control.
  • Low power - 20mW
  • Unipolar or bipolar operation
  • Settling time - 10µs to 0.012%
  • Double-buffered data inputs
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control

Product Information

:
12bit
:
89kSPS
:
Serial
:
± 4.75V to ± 5.25V
:
SSOP
:
20Pins
:
SPI
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

59 In stock

59 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
US$16.551 US$ 16.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$16.551
10 + US$14.661
25 + US$14.498
50 + US$13.396
100 + US$12.308
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.