Low

DAC7678SPW - 

Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

DAC7678SPW - Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DAC7678SPW
Order Code:
2496430

Product Overview

The DAC7678SPW is a low-power voltage-output 8-channel 12-bit Digital-to-analog Converter (DAC) includes a 2.5V internal reference, giving a full-scale output voltage range of 5V. The internal reference has an initial accuracy of ±5mV and can source up to 20mA at the VREFIN/VREFOUT pin. The device is monotonic, provides very good linearity and minimizes undesired code-to-code transient voltages (glitch). The DAC7678 uses a versatile, 2-wire serial interface that is I²C-compatible and operates at clock rates of up to 3.4MHz. The DAC7678 incorporates a power-on-reset circuit that ensures the DAC output powers up to either zero-scale or mid-scale until a valid code is written to the device. This device contains a power-down feature, accessed over the serial interface that reduces the current consumption of the device to typically 0.42µA at 5V. Power consumption is typically 3.56mW at 3V, reducing to 0.68µW in power-down mode.
  • Relative accuracy- 1 LSB INL
  • Glitch energy - 0.15nV-s
  • Power-on reset to zero scale or midscale
  • Ultralow power operation - 0.13mA/channel at 5V
  • 2-wire serial interface
  • On-chip output buffer amplifier with rail-to-rail operation
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Motor Drive & Control, Computers & Computer Peripherals

Product Information

:
12bit
:
-
:
Serial
:
2.7V to 5.5V
:
TSSOP
:
16Pins
:
I2C
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/7/18

Contact me when back in stock

US$16.388 US$ 16.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$16.388
10 + US$13.521
25 + US$11.537
50 + US$10.774
100 + US$10.01
250 + US$8.951
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.