Low

TEXAS INSTRUMENTS  DAC8043U  Digital to Analogue Converter, 12 bit, 284 kSPS, Serial, 4.75V to 5.25V, SOIC, 8 Pins

TEXAS INSTRUMENTS DAC8043U
Manufacturer Part No:
DAC8043U
Order Code:
2496431
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
284kSPS
Input Channel Type:
Serial
Supply Voltage Range:
4.75V to 5.25V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001264

Alternatives

DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 284KSPS, SOIC-8

TEXAS INSTRUMENTS

70:  in stock

Price for: Each

1+ US$11.147 10+ US$10.075 25+ US$9.341 50+ US$8.903 more…

Buy

Associated Products