Low

DLP-RF430BP - 

Daughter Board, Dynamic Dual Interface NFC Transponder Booster Pack, 20-Pin BoosterPack Header

DLP-RF430BP - Daughter Board, Dynamic Dual Interface NFC Transponder Booster Pack, 20-Pin BoosterPack Header

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DLP-RF430BP
Order Code:
2535912
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
MSP430
:
-
:
RF430CL330H
:
RF430
:
Texas Instruments MSP-EXP430G2 LaunchPad & MSP-EXP430F5529LP LaunchPad
:
Add-on Board RF430CL330H
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DLP-RF430BP is a dynamic dual interface NFC transponder BoosterPack. This BoosterPack add-on module compatible with TI's low cost LaunchPad rapid prototyping ecosystem. The dynamic dual interface NFC transponder BoosterPack is built with RF430CL330H-ISO14443B compatible dual interface dynamic NFC transponder. Using a combination of this BoosterPack and one of the many TI MCU based LaunchPads, developers can evaluate the functionality and develop NFC applications that require a simple, easy to add NFC transponder to embedded applications. MSP-EXP430G2 Launchpad and MSP-EXPF5529 LaunchPad are examples of the compatible MCU LaunchPads that can work with the DLP-RF430BP BoosterPack.
  • Onboard antenna and connection for optional external antenna
  • Operational power supplied by the LaunchPad
  • Standard 20-pin BoosterPack header
  • RF430CL330H, NFC type 4B tag platform / IEC/ISO14443B compliant
  • 13.56MHz RF interface (supports up to 848Kbps data rate)
  • 3K SRAM bytes available for NDEF message storage
  • Automatic checking of NDEF structure
  • Interrupt to indicate end of read or end of write
  • Populated BoosterPack PCB with onboard antenna

Applications

Embedded Design & Development, Communications & Networking

Associated Products

Compare Selected

Related Searches

9 In stock

9 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
US$15.496 US$ 15.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$15.496
5 + US$12.845
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.