Low

DP83848CVVX/NOPB - 

Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48 Pins

DP83848CVVX/NOPB - Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DP83848CVVX/NOPB
Order Code:
2335628RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DP83848CVVX/NOPB is a PHYTER™ Ethernet Physical-layer Transceiver designed to meet the challenge of these new applications with an extended temperature performance that goes beyond the typical Industrial temperature range. The DP83848C is a highly reliable, feature rich, robust device which meets IEEE 802.3 standards over multiple temperature ranges from commercial to extreme temperatures. It offers enhanced ESD protection and the choice of an MII or RMII interface for maximum flexibility in MPU selection. The transceiver extends the leadership position of the PHYTER™ family of devices with a wide operating temperature range. The TI line of PHYTER™ transceiver is built on decades of Ethernet expertise to offer the high performance and flexibility that allows the end user an easy implementation tailored to meet these application needs.
  • <270mW Typical low-power consumption
  • Energy detection mode
  • IEEE 802.3 auto-negotiation and parallel detection
  • IEEE 802.3 ENDEC, 10BASE-T transceivers and filters
  • IEEE 802.3 PCS, 100BASE-TX transceivers and filters
  • IEEE 1149.1 JTAG
  • Error-free operation up to 150 meters
  • Single register access for complete PHY status
  • Green product and no Sb/Br

Applications

Automotive, Industrial, Commercial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
100Mbps
:
IEEE 802.3u
:
3V
:
3.6V
:
LQFP
:
48Pins
:
MII, RMII, Serial, SNI
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :2335628 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2335628) x 4.651 = US$46.51
Total Price: US$46.51
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 2335628RL) x 4.651 = US$46.51
Total Price: US$46.51
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2335628
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.