Low

HDC1050DMBT - 

Humidity Sensor, 3 %, 5.5 V, WSON

HDC1050DMBT - Humidity Sensor, 3 %, 5.5 V, WSON

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDC1050DMBT
Order Code:
2499128
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The HDC1050DMBT is a Digital Humidity Sensor with integrated temperature sensor that provides excellent measurement accuracy at very low power. The HDC1050 operates over a wide supply range and is a low power alternative to competitive solution in a wide range of common applications. The humidity and temperature sensors are factory calibrated.
  • ±0.2°C (typical) Temperature accuracy
  • 14-bit Measurement resolution
  • 100nA Sleep mode current
  • Average supply current 710nA at 1sps, 11-bit RH Measurement
  • Average supply current 1.3µA at 1sps, 11-bit RH and temperature measurement

Applications

Sensing & Instrumentation, HVAC, System Monitoring, Medical, Power Management, Computers & Computer Peripherals, Portable Devices, Thermal Management

Product Information

:
3%
:
5.5V
:
WSON
:
-40°C
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

209 In stock

209 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/22/18
US$8.375 US$ 8.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$8.375
10 + US$6.571
25 + US$6.077
50 + US$5.598
100 + US$5.118
250 + US$4.498
500 + US$4.16
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.