Low

ISO5851DW - 

MOSFET / IGBT Driver, Inverting / Non Inverting, 5 A, 3 V to 5.5 VWSOIC-16

ISO5851DW - MOSFET / IGBT Driver, Inverting / Non Inverting, 5 A, 3 V to 5.5 VWSOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO5851DW
Order Code:
2498455
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ISO5851DW is a reinforced isolated Gate Driver for IGBTs and MOSFETs with 2.5A source and 5A sink current. The input side operates from a single 3 to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. An internal desaturation (DESAT) fault detection recognizes when the IGBT is in an overload condition. Upon a DESAT detect the gate driver output is driven low to VEE2 potential turning the IGBT immediately off. When desaturation is active, a fault signal is sent across the isolation barrier pulling the FLT output at the input side low and blocking the isolator input. The FLT output condition is latched and can be reset through a low-active pulse at the RST input.
  • Output short-circuit clamp
  • Fault alarm upon desaturation detection is signalled on FLT and reset through RST
  • Input and output under-voltage lock-out (UVLO) with ready (RDY) pin indication
  • Active output pull-down and default low outputs with low supply or floating inputs
  • CMOS compatible input
  • Rejects input pulses and noise transients shorter than 20ns
  • 2A Active miller clamp
  • 15 to 30V Output driver supply voltage
  • 100kV/µs Minimum common-mode transient immunity (CMTI) at VCM=1500V
  • Green product and no Sb/Br

Applications

Industrial, Motor Drive & Control, Power Management, Alternative Energy, HVAC

Product Information

:
Inverting, Non Inverting
:
5A
:
3V
:
5.5V
:
WSOIC
:
16Pins
:
76ns
:
76ns
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.