Low

ISO7840FDW - 

Digital Isolator, 4 Channel, 11 ns, 2.25 V, 5.5 V, WSOIC, 16 Pins

ISO7840FDW - Digital Isolator, 4 Channel, 11 ns, 2.25 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ISO7840FDW
Order Code:
2498487
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ISO7840FDW is a quad-channel Digital Isolator with a 8000VPK isolation voltage. This device has reinforced isolation certifications according to VDE, CSA, CQC and TUV. The isolator provides high electromagnetic immunity and low emissions at low-power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon-dioxide (SiO2) insulation barrier. This device comes with enable pins that can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7840 device has four forward and zero reverse-direction channels. Used in conjunction with isolated power supplies, this device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
  • ±100kV/µs Industry leading CMTI (Min)
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT and surge immunity
  • Low emissions
  • >40 Years isolation barrier life
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Motor Drive & Control, Power Management, Medical, Automotive

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Channel
:
11ns
:
2.25V
:
5.5V
:
WSOIC
:
16Pins
:
-55°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.