Low

LM46000QPWPTQ1 - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.5V-60Vin, 1V-28Vout, 0.5Aout, HTSSOP-16

LM46000QPWPTQ1 - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.5V-60Vin, 1V-28Vout, 0.5Aout, HTSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM46000QPWPTQ1
Order Code:
2498492
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM46000QPWPTQ1 is a SIMPLE SWITCHER® easy-to-use synchronous step-down DC-to-DC Converter capable of driving up to 500mA of load current from an input voltage range of 3.5 to 60V. The LM46000-Q1 provides exceptional efficiency, output accuracy and drop-out voltage in a very small solution size. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start and tracking provide a flexible and easy to use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components and pin arrangement allows simple, optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout and cycle-by-cycle current limit.
  • High efficiency at light load (DCM and PFM)
  • Integrated synchronous rectification
  • Frequency synchronization to external clock
  • Internal compensation
  • Stable with almost any combination of ceramic, polymer, tantalum and aluminium capacitors
  • Power-good flag
  • Soft-start into pre-biased load
  • Extendable soft-start time by external capacitor
  • Output voltage tracking capability
  • Precision enable to program system UVLO
  • Output short-circuit protection with hiccup mode
  • 24µA Quiescent current in regulation
  • 4.1ms Internal soft-start
  • Green product and no Sb/Br

Applications

Automotive, Power Management, Communications & Networking, Industrial

Product Information

:
Synchronous Buck (Step Down)
:
3.5V
:
60V
:
1Outputs
:
HTSSOP
:
16Pins
:
500mA
:
1V
:
28V
:
2.2MHz
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/30/18

Contact me when back in stock

US$5.626 US$ 5.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$5.626
10 + US$4.54
25 + US$4.272
50 + US$3.99
100 + US$3.722
250 + US$3.497
500 + US$2.848
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.