Low

LMH7322SQ/NOPB - 

Analogue Comparator, High Speed, 2 Comparators, 700 ps, 2.7V to 12V, 24 Pins

LMH7322SQ/NOPB - Analogue Comparator, High Speed, 2 Comparators, 700 ps, 2.7V to 12V, 24 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH7322SQ/NOPB
Order Code:
2496441
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMH7322SQ/NOPB is a dual high speed Comparator with RSPECL outputs. The comparator comes with 700ps propagation delay, low dispersion of 75ps and an input voltage range that extends from VCC-1.5V to VEE. The device can be operated from a wide supply voltage range of 2.7 to 12V. The adjustable hysteresis adds flexibility and prevents oscillations. Both the outputs and latch inputs of the LMH7322 are RSPECL compatible. When used in combination with a VCCO supply voltage of 2.5V the outputs have LVDS compatible levels.
  • Input common mode range extends 200mV below negative rail
  • Adjustable hysteresis
  • (RS)PECL outputs
  • (RS)PECL Latch inputs
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
High Speed
:
2 Comparators
:
700ps
:
2.7V to 12V
:
24Pins
:
RS-PECL
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

431 In stock

431 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
US$10.063 US$ 10.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$10.063
10 + US$8.415
25 + US$7.785
50 + US$7.383
100 + US$6.968
250 + US$6.606
500 + US$4.757
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.