Low

LMR10520XSD/NOPB - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-5.5Vin, 600mV-4.5Vout, 2Aout, LLP-6

LMR10520XSD/NOPB - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3V-5.5Vin, 600mV-4.5Vout, 2Aout, LLP-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMR10520XSD/NOPB
Order Code:
2064688RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMR10520XSD/NOPB is a SIMPLE SWITCHER® monolithic high frequency PWM step-down DC-to-DC Converter provides all the active functions to provide local DC-to-DC conversion with fast transient response and accurate regulation in the smallest possible PCB area. With a minimum of external components, the LMR10520 is easy to use. The ability to drive 2A load with an internal 150mR PMOS switch results in the best power density available. The world-class control circuitry allows on-times as low as 30ns, thus supporting exceptionally high frequency conversion over the entire 3 to 5.5V input operating range down to the minimum output voltage of 0.6V. The LMR10520 is internally compensated, so it is simple to use and requires few external components. Even though the operating frequency is high, efficiencies up to 93% are easy to achieve. External shutdown is included, featuring an ultra-low stand-by current of 30nA.
  • Internal soft-start function
  • Internally compensated
  • Current-mode and PWM operation
  • Thermal shutdown
  • Extremely easy to use
  • 30nA Typical low shutdown Iq
  • Green product and no Sb/Br

Applications

Power Management, Metering, Portable Devices, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Buck (Step Down)
:
3V
:
5.5V
:
1Outputs
:
LLP
:
6Pins
:
2A
:
600mV
:
4.5V
:
1.6MHz
:
125°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2064688 Check stock

395 In stock

395 in stock for same day despatch

see cut-off times
 
Check stock and lead times

1,000 will be available for delivery on Nov 4, 2018

More stock available week commencing 1/7/19
US$1.564 US$ 1.56
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + US$1.564
25 + US$1.374
50 + US$1.219
100 + US$1.054
250 + US$0.987
500 + US$0.919
1000 + US$0.615
2500 + US$0.602
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2064688) x 1.564 = US$15.64
Total Price: US$15.64
10 (Re-reel 2064688RL) x 1.564 = US$15.64
Total Price: US$15.64
Choose your packaging preference
2064688
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.