Low

LMV797MM/NOPB - 

Operational Amplifier, Dual, 2 Amplifier, 17 MHz, 11.5 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

LMV797MM/NOPB - Operational Amplifier, Dual, 2 Amplifier, 17 MHz, 11.5 V/µs, 1.8V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV797MM/NOPB
Order Code:
1312617RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LMV797MM/NOPB is a single low noise Operational Amplifier with CMOS input. It offers a low input voltage noise density of 5.8nV/√Hz while consuming only 1.15mA of quiescent current. The LMV797 is unity gain stable op amp and has gain bandwidth of 17MHz. It has a supply voltage range of 1.8 to 5.5V and can operate from a single supply. The LMV797 each feature a rail-to-rail output stage capable of driving a 600R load and sourcing as much as 60mA of current. A CMOS input stage, with typical input bias currents in the range of a few femtoamperes and an input common mode voltage range, which includes ground, make the LMV797 ideal for low power sensor applications. The LMV797 is manufactured using TI's advanced VIP50 process.
  • Rail-to-rail output swing - 25mV from rail at 10kR load and 45mV from rail at 2kR load
  • 100fA Input bias current
  • 0.01% at 1kHz/600R Total harmonic distortion
  • Green product and no Sb/Br

Applications

Test & Measurement, Signal Processing, Medical, Sensing & Instrumentation, Automotive

Product Information

:
2 Amplifier
:
17MHz
:
11.5V/µs
:
1.8V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1312617 Check stock

990 In stock

990 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
US$1.918 US$ 1.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + US$1.918
25 + US$1.686
50 + US$1.51
100 + US$1.337
250 + US$1.254
500 + US$1.171
1000 + US$0.906
2500 + US$0.873
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1312617) x 1.918 = US$19.18
Total Price: US$19.18
10 (Re-reel 1312617RL) x 1.918 = US$19.18
Total Price: US$19.18
Choose your packaging preference
1312617
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.