Low

MRD2EVM - 

Evaluation Board, USB Based Reader Module, TI's Low Frequency Half Duplex Advanced Transponders

MRD2EVM - Evaluation Board, USB Based Reader Module, TI's Low Frequency Half Duplex Advanced Transponders
MRD2EVM - Evaluation Board, USB Based Reader Module, TI's Low Frequency Half Duplex Advanced Transponders
MRD2EVM - Evaluation Board, USB Based Reader Module, TI's Low Frequency Half Duplex Advanced Transponders

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MRD2EVM
Order Code:
2445321

Product Overview

The MRD2EVM is a 134KHz, low frequency (LF), half duplex (HDX) RFID microreader evaluation kit with RI-STU-MRD2 module. The microreader module (RI-STU-MRD2) is a complete USB based reader module. It provides complete hardware and software platform to communicate with TI's low frequency (LF), half duplex (HDX) and advanced transponders for programming and tuning after the production phase. The USB reader writer stick contains RI-STU-MRD2 DIL module, which is mounted on an antenna base board with a USB connector and a selection of TI's HDX LF transponders. The RI-STU-MRD2 is backward compatible with the RS232 based RISTU- MRD1 reader module.
  • RS232 and USB interfaces
  • Multipurpose I/Os
  • Low power operation from 2.7V to 5.5V
  • Supports programming and tuning of advanced transponders
  • Easy to design and use

Applications

RF Communications

Contents

RI-STU-MRD2 USB HDX LF reader, Carrier board, HDX LF sample transponders, User's guide.

Warnings

Do not touch the EVM or its electrical circuits while it's energized, as they could be at high voltages and capable of causing electrical shock hazard.

Product Information

:
Texas Instruments
:
RI-STU-MRD2
:
Wireless Connectivity
:
RFID Reader
:
Eval Board RI-STU-MRD2, RFID Transponder Samples, Carrier Board, Manual & Labels
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/2/18

Contact me when back in stock

US$110.55 US$ 110.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$110.55
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.