Low

MSP-TS430PW28A - 

Socket Target Board, 20 & 28-Pin ZIF Socket MSP430 TSSOP Devices, J-TAG Adapter

MSP-TS430PW28A - Socket Target Board, 20 & 28-Pin ZIF Socket MSP430 TSSOP Devices, J-TAG Adapter
MSP-TS430PW28A - Socket Target Board, 20 & 28-Pin ZIF Socket MSP430 TSSOP Devices, J-TAG Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP-TS430PW28A
Order Code:
2445326

Product Information

:
Texas Instruments
:
16bit
:
MSP430G2xx
:
MSP430
:
MSP430
:
MSP430G2452
:
Dev Board MSP430G2452, 32.768kHz Crystal, 4 PCB 1x14pin Headers, 2 IC Samples of MSP430G2452IPW20
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MSP-TS430PW28A is a standalone ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the spy bi wire (two wire JTAG) protocol. The development board supports some MSP430 flash parts in a 20pin or 28pin TSSOP package. The ECCN (export control classification number) classification for this tool will be the same as the included microcontrollers.
  • Includes LED indicator
  • JTAG adapter
  • Header pin outs for prototyping
  • The development board supports the MSP430F20xx and MSP430G2xx family of devices
  • Supports all debugging interfaces using a standard 14pin JTAG header such as the MSP-FET430UIF

Applications

Embedded Design & Development

Contents

Development board with 28pin TSSOP (PW) ZIF socket (MSP-TS430PW28A), Four PCB 1x14pin headers (two male and two female), Microcrystal MS1V-T1K 32.768kHz crystal, MSP430 CD-ROM, Two MSP430G2452IPW20 devices.

Footnotes

A flash emulation tool (FET) may be purchased independently (MSP-FET430UIF).

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/4/18

Contact me when back in stock

US$110.629 US$ 110.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$110.629
No longer stocked:: No Longer Manufactured::
Back Order