Low

TEXAS INSTRUMENTS  MSP-TS430PZ100USB  Target Development Board, MSP430F6638, 100Pin ZIF Socket, Supports all Debugging Interfaces

Manufacturer Part No:
MSP-TS430PZ100USB
Order Code:
2445329
TEXAS INSTRUMENTS MSP-TS430PZ100USB
TEXAS INSTRUMENTS MSP-TS430PZ100USB
360°

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MSP-TS430PZ100USB is a MSP430F663x 100 Pin target board, the MSP-TS430PZ100USB is a standalone 100 pin ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi Wire (2 wire JTAG) protocol. The deve...
  • Development board with a 100 pin ZIF socket fitting MSP430 derivatives in 100 pin QFP packages
  • Board contains LED indicator, JTAG adapter, and header pin outs for prototyping
  • Supports all debugging interfaces using a standard 14 pin JTAG header such as the MSP-FET430UIF

Product Information

Silicon Manufacturer:
Texas Instruments
Core Architecture:
MSP430
Core Sub-Architecture:
MSP430
Silicon Core Number:
MSP430F6638
Silicon Family Name:
MSP430F6xx
No. of Bits:
16bit
Kit Contents:
Dev Board MSP430F6638, JTAG Header Cable, 2 IC Samples of MSP430F6638iPZ Flash Device
Product Range:
-
Features:
100pin ZIF Socket for MSP430 QFP Devices, JTAG Adapter, Supports all Debugging Interfaces
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Contents

JTAG Header cable, Two MSP430F6638iPZ.

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
.2

Associated Products

Similar Products