Low

TEXAS INSTRUMENTS  OP07DD  Operational Amplifier, 1 Amplifier, 600 kHz, 0.3 V/µs, ± 3V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS OP07DD
Manufacturer Part No:
OP07DD
Order Code:
2496444
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
600kHz
Slew Rate:
0.3V/µs
Supply Voltage Range:
± 3V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.008165

Alternatives

Similar Products