Low

OPA2132P - 

Operational Amplifier, 2 Amplifier, 8 MHz, 20 V/µs, ± 2.5V to ± 18V, DIP, 8 Pins

OPA2132P - Operational Amplifier, 2 Amplifier, 8 MHz, 20 V/µs, ± 2.5V to ± 18V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2132P
Order Code:
2496447
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2132P is a FET-input Operational Amplifier provides highs-peed and excellent DC performance. The combination of high slew rate and wide bandwidth provide fast settling time. High performance grades are available in the single and dual versions. All are ideal for general-purpose, audio, data acquisition and communications applications, especially where high source impedance is encountered. The OPA2132 is easy to use and free from phase inversion and overload problems often found in common FET-input operational amplifier. Input cascode circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range. The operational amplifier is stable in unity gain and provides excellent dynamic behavior over a wide range of load conditions, including high load capacitance. Dual and quad versions feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.
  • 0.00008% Low distortion
  • 500µV Maximum low offset voltage
  • Green product and no Sb/Br

Applications

Audio

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
8MHz
:
20V/µs
:
± 2.5V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.