Low

OPA2172IDGK - 

Operational Amplifier, 2 Amplifier, 10 MHz, 10 V/µs, 4.5V to 36V, VSSOP, 8 Pins

OPA2172IDGK - Operational Amplifier, 2 Amplifier, 10 MHz, 10 V/µs, 4.5V to 36V, VSSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2172IDGK
Order Code:
2499110
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2172IDGK is a dual low noise Operational Amplifier with rail-to-rail output. The single-supply operational amplifier offers low offset, drift and quiescent current. This device also offers wide bandwidth, fast slew rate and high output current drive capability. The dual version has identical specifications for maximum design flexibility. Unlike most op amps, which is specified at only one supply voltage, the OPAx172 family is specified from +4.5 to +36V. Input signals beyond the supply rails do not cause phase reversal. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation.
  • EMI and RFI filtered inputs
  • Input range includes the negative supply
  • Input range operates to positive supply
  • Rail-to-rail output
  • ±0.2mV Low offset voltage
  • ±0.3µV/°C Low offset drift
  • ±8pA Low input bias current
  • 1.6mA/amplifier Low quiescent current
  • 7nV/√Hz Low noise
  • 120dB High common-mode rejection
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Test & Measurement

Product Information

:
2 Amplifier
:
10MHz
:
10V/µs
:
4.5V to 36V
:
VSSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

63 In stock

63 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
US$3.426 US$ 3.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$3.426
10 + US$2.594
25 + US$2.425
50 + US$2.242
100 + US$2.073
250 + US$1.932
500 + US$1.777
1000 + US$1.523
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.