Low

OPA2835IRUNT - 

Operational Amplifier, 2 Amplifier, 31 MHz, 260 V/µs, 2.5V to 5.5V, QFN, 10 Pins

OPA2835IRUNT - Operational Amplifier, 2 Amplifier, 31 MHz, 260 V/µs, 2.5V to 5.5V, QFN, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2835IRUNT
Order Code:
2496448
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA2835IRUNT is a dual ultra-low power voltage-feedback Operational Amplifier with rail-to-rail output and negative rail input. Consuming only 250µA per channel and an unity gain bandwidth of 56MHz, this amplifier set an industry-leading performance-to-power ratio for rail-to-rail amplifier. For battery-powered portable applications where power is of key importance, the low power consumption and high-frequency performance of the OPA2835 device offers performance versus power that is not attainable in other devices. Coupled with a power-savings mode to reduce current to <1.5µA, the device offers an attractive solution for high-frequency amplifiers in battery-powered applications.
  • 250µA/channel Typical quiescent current
  • 0.5µA Typical power down mode
  • 10ns (2VSTEP) Rise time
  • 55ns (2VSTEP) Settling time (0.1%)
  • 200ns Overdrive recovery time
  • 0.00015% (-116.4dBc) at 1kHz (1VRMS) SNR
  • 0.00003% (-130dBc) at 1kHz (1VRMS) THD
  • 9.3nV/√Hz (f=100kHz) Input voltage noise
  • 113dB CMRR
  • 40mA Output current drive
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Test & Measurement

Product Information

:
2 Amplifier
:
31MHz
:
260V/µs
:
2.5V to 5.5V
:
QFN
:
10Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

383 In stock

383 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
US$4.272 US$ 4.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$4.272
10 + US$3.412
25 + US$3.215
50 + US$3.003
100 + US$2.806
250 + US$2.637
500 + US$2.383
1000 + US$1.904
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.