Low

OPA4172IPW - 

Operational Amplifier, 4 Amplifier, 10 MHz, 10 V/µs, 4.5V to 36V, TSSOP, 14 Pins

OPA4172IPW - Operational Amplifier, 4 Amplifier, 10 MHz, 10 V/µs, 4.5V to 36V, TSSOP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4172IPW
Order Code:
2499111
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OPA4172IPW is a quad low-noise Operational Amplifier with rail-to-rail output. This latest addition of high-voltage CMOS operational amplifier, in conjunction with the OPAx171 and OPAx170, provide a family of bandwidth, noise and power options to meet the needs of a wide variety of applications. This device also offers wide bandwidth, fast slew rate and high output current drive capability. The quad version all has identical specifications for maximum design flexibility. Unlike most op amp, which is specified at only one supply voltage, the OPAx172 family is specified from +4.5 to +36V. Input signals beyond the supply rails do not cause phase reversal. The input can operate 100mV below the negative rail and within 2V of the top rail during normal operation.
  • EMI and RFI filtered inputs
  • Input range includes the negative supply
  • Input range operates to positive supply
  • ±0.2mV Low offset voltage
  • ±0.3µV/°C Low offset drift
  • ±8pA Low input bias current
  • 1.6mA/amplifier Low quiescent current
  • 7nV/√Hz Low noise
  • 120dB High common-mode rejection
  • Green product and no Sb/Br

Applications

Signal Processing, Power Management, Test & Measurement

Product Information

:
4 Amplifier
:
10MHz
:
10V/µs
:
4.5V to 36V
:
TSSOP
:
14Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

40 In stock

40 in stock for same day despatch

see cut-off times
 
Check stock and lead times

270 will be available for delivery on Jun 23, 2018

More stock available week commencing 8/6/18
US$3.577 US$ 3.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$3.577
10 + US$2.842
25 + US$2.679
50 + US$2.502
100 + US$2.326
250 + US$2.285
500 + US$1.986
1000 + US$1.659
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.