Low

PCF8574RGTR - 

I/O Expander, 8bit, 100 kHz, I2C, 2.5 V, 6 V, QFN

PCF8574RGTR - I/O Expander, 8bit, 100 kHz, I2C, 2.5 V, 6 V, QFN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCF8574RGTR
Order Code:
2383144RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PCF8574RGTR is a remote 8-bit I/O Expander for I²C-bus designed for VCC operation. The PCF8574 device provides general-purpose remote I/O expansion for most microcontroller families by way of the I²C interface (serial clock (SCL), serial data (SDA)). The device features an 8-bit quasi-bidirectional I/O port (P0-P7), including latched outputs with high-current drive capability for directly driving LEDs. Each quasi-bidirectional I/O can be used as an input or output without the use of a data-direction control signal. At power on, the I/Os are high. In this mode, only a current source to VCC is active.
  • 10µA Maximum low standby-current consumption
  • I²C to parallel port expander
  • Open-drain interrupt output
  • Compatible with most microcontrollers
  • Latched outputs with high-current drive capability for directly driving LEDs
  • Latch-up performance exceeds 100mA per JESD 78
  • Green product and no Sb/Br

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
8bit
:
100kHz
:
I2C
:
2.5V
:
6V
:
QFN
:
16Pins
:
8I/O's
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2383144 Check stock

3,016 In stock

3,016 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
US$2.073 US$ 2.07
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + US$2.073
25 + US$1.763
50 + US$1.692
100 + US$1.348
250 + US$1.296
500 + US$1.06
1000 + US$0.869
2500 + US$0.763
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2383144) x 2.073 = US$20.73
Total Price: US$20.73
10 (Re-reel 2383144RL) x 2.073 = US$20.73
Total Price: US$20.73
Choose your packaging preference
2383144
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.