Low

TEXAS INSTRUMENTS  THS4130IDGN  Differential Amplifier, 1 Amplifiers, 200 µV, 150 MHz, -40 °C, 85 °C

TEXAS INSTRUMENTS THS4130IDGN
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The THS4130IDGN is a fully differential input/output Low Noise Amplifier with shutdown function. The THS413x device is one in a family of fully-differential input/differential output devices fabricated using Texas Instruments state-of-the-art BiComI complementary bipolar process. The THS413x is made of a true fully-differential signal path from input to output. This design leads to an excellent common-mode noise rejection and improved total harmonic distortion.
  • Balanced outputs reject common-mode noise
  • Reduced second-harmonic distortion due to differential output
  • 860µA Shutdown mode
  • -100dB Third harmonic distortion at 250kHz
  • 1.3nV/√Hz Input-referred noise
  • 95dB Typical CMRR
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
200µV
Gain dB Max:
-
Bandwidth:
150MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
HMSOP
No. of Pins:
8Pins
Supply Voltage Range:
4V to 33V, ± 2V to ± 16.5V
Slew Rate:
52V/µs
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000025

Alternatives