Low

TL071CD - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

TL071CD - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL071CD
Order Code:
9589449RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL071CD is a low-noise JFET-input general-purpose Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low-input bias and offset currents and low offset-voltage temperature coefficient. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.
  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • 0.003% Typical low total harmonic distortion
  • Vn = 18nV/√Hz Typical at f = 1kHz low noise
  • High-input impedance - JFET input stage
  • Internal frequency compensation
  • Latch-up-free operation
  • 13V/µs Typical high slew rate
  • Common-mode input voltage range includes VCC+
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Power Management, Alternative Energy, Audio, Test & Measurement

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :9589449 Check stock

4,014 In stock

4,014 in stock for same day despatch

see cut-off times
 
Check stock and lead times

5,000 will be available for delivery on Jun 15, 2018

More stock available week commencing 7/30/18
US$0.248 US$ 0.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
5 + US$0.46
50 + US$0.407
100 + US$0.248
250 + US$0.22
500 + US$0.19
1000 + US$0.162
5000 + US$0.154
10000 + US$0.145
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 9589449) x 0.248 = US$37.20
Total Price: US$37.20
150 (Re-reel 9589449RL) x 0.248 = US$37.20
Total Price: US$37.20
Choose your packaging preference
9589449
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.