Low

TL074ID - 

Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

TL074ID - Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 13 V/µs, 7V to 36V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL074ID
Order Code:
1103191RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TL074ID is a quad low-noise JFET-input general-purpose Operational Amplifier designed to offer a wider selection than any previously developed operational amplifier family. The JFET-input operational amplifiers incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low-input bias and offset currents and low offset-voltage temperature coefficient. The low harmonic distortion and low noise make the TL07xseries ideally suited for high-fidelity and audio pre-amplifier applications. Offset adjustment and external compensation options are available within the TL07x family.
  • Low power consumption
  • Wide common-mode and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • 0.003% Typical low total harmonic distortion
  • JFET input stage high input impedance
  • Internal frequency compensation
  • Latch-up-free operation
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Audio, Test & Measurement

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
3MHz
:
13V/µs
:
7V to 36V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1103191 Check stock

3,408 In stock

3,408 in stock for same day despatch

see cut-off times
 
Check stock and lead times

2,500 will be available for delivery on Jul 1, 2018

More stock available week commencing 7/16/18
US$0.843 US$ 0.84
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + US$0.843
50 + US$0.736
100 + US$0.475
250 + US$0.443
500 + US$0.412
1000 + US$0.379
2500 + US$0.337
5000 + US$0.309
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1103191) x 0.843 = US$8.43
Total Price: US$8.43
10 (Re-reel 1103191RL) x 0.843 = US$8.43
Total Price: US$8.43
Choose your packaging preference
1103191
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.