Low

TLC272CPW - 

Operational Amplifier, 2 Amplifier, 2.2 MHz, 5.3 V/µs, 3V to 16V, TSSOP, 8 Pins

TLC272CPW - Operational Amplifier, 2 Amplifier, 2.2 MHz, 5.3 V/µs, 3V to 16V, TSSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC272CPW
Order Code:
2496465
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC272CPW is a dual precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching those of general-purpose BiFET device. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this device ideal for applications previously reserved for BiFET and NFET products. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS™ operational amplifiers without the power penalties of bipolar technology.
  • Input offset voltage drift- Typically 0.1µV/month, including the first 30 days
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • 25nV/√Hz at f=1kHz Typically low noise
  • 10¹² Typical high input impedance
  • 1.8µV/°C Typical offset drift
  • 75dB Typical CMRR
  • 80dB CMRR
  • Single-supply operation
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
2 Amplifier
:
2.2MHz
:
5.3V/µs
:
3V to 16V
:
TSSOP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/13/18

Contact me when back in stock

Alternatives Available

1333256 - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.75 V/µs, 2.7V to 5.5V, TSSOP, 8 Pins

1438581 - Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, ± 2.5V to ± 15V, DIP, 8 Pins

US$1.452 US$ 1.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$1.452
25 + US$1.272
50 + US$1.125
100 + US$0.979
250 + US$0.922
500 + US$0.866
1000 + US$0.684
2500 + US$0.643
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.