Low

TLC3704CDR - 

Analogue Comparator, Quad, Micropower, 4 Comparators, 4.5 µs, 3V to 16V, SOIC, 14 Pins

TLC3704CDR - Analogue Comparator, Quad, Micropower, 4 Comparators, 4.5 µs, 3V to 16V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC3704CDR
Order Code:
2323390RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC3704CDR is a quad micro-Power LinCMOS™ Voltage Comparator with push-pull outputs. It is designed to operate from a single supply and be compatible with modern HCMOS logic systems. The functionally similar to the LM339 but use 1/20th the power for similar response times. The push-pull CMOS output stage drives capacitive loads directly without a power-consuming pull-up resistor to achieve the stated response time. Eliminating the pull-up resistor not only reduces power dissipation, but also saves board space. The output stage is also fully compatible with TTL requirements. Texas Instruments LinCMOS™ process offers superior analogue performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance and low bias currents, the LinCMOS process offers extremely stable input offset voltages with large differential input voltages. This characteristic makes it possible to build reliable CMOS comparator.
  • ±8mA Push-pull CMOS output drives capacitive loads without pull-up resistor IO
  • 200µW at 5V Very low power
  • Fast response time (tPLH) - 2.7µs with 5mV overdrive
  • On-chip ESD protection
  • Green product and no Sb/Br

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
Micropower
:
4 Comparators
:
4.5µs
:
3V to 16V
:
SOIC
:
14Pins
:
Push Pull
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :2323390 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

8454310 - Analogue Comparator, Quad, General Purpose, 4 Comparators, 1.1 µs, 3V to 16V, SOIC, 14 Pins

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2323390) x 1.469 = US$14.69
Total Price: US$14.69
10 (Re-reel 2323390RL) x 1.469 = US$14.69
Total Price: US$14.69
Choose your packaging preference
2323390
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.