Low

TLE2021ID - 

Operational Amplifier, 1 Amplifier, 2 MHz, 0.65 V/µs, ± 2V to ± 20V, SOIC, 8 Pins

TLE2021ID - Operational Amplifier, 1 Amplifier, 2 MHz, 0.65 V/µs, ± 2V to ± 20V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLE2021ID
Order Code:
2496470
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLE2021ID is a single precision high-speed low-power Operational Amplifier using a new Texas Instruments Excalibur process. This device combines the best features of the OP21 with highly improved slew rate and unity-gain bandwidth. The complementary bipolar Excalibur process utilizes isolated vertical PNP transistors that yield dramatic improvement in unity-gain bandwidth and slew rate over similar devices. The addition of a bias circuit in conjunction with this process results in extremely stable parameters with both time and temperature. This means that a precision device remains a precision device even with changes in temperature and over years of use. This combination of excellent DC performance with a common-mode input voltage range that includes the negative rail make this device the ideal choice for low-level signal conditioning applications in either single-supply or split-supply configurations.
  • Phase-reversal protection
  • Specified for both 5V single-supply and ±15V operation
  • 300µA Maximum supply current
  • 10µA at VCC±=±15V Supply-current change over military temperature range
  • 6.5V/µV (136dB) Typical high open-loop gain
  • 100µV Maximum low offset voltage
  • 0.005µV/mo Typical offset voltage drift with time
  • 50nA Maximum low input bias current
  • 19nV/√Hz Typical low noise voltage

Applications

Signal Processing

Product Information

:
1 Amplifier
:
2MHz
:
0.65V/µs
:
± 2V to ± 20V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
525 in stock

Each

1+ US$1.632 25+ US$1.442 50+ US$1.296 100+ US$1.148 250+ US$1.054 500+ US$0.962 1000+ US$0.798 2500+ US$0.744 More Less

647 in stock

Each

1+ US$7.14 10+ US$5.821 25+ US$5.494 50+ US$5.141 100+ US$4.882 250+ US$4.597 500+ US$4.189 More Less

12,556 in stock

Each

1+ US$5.59 10+ US$4.461 25+ US$4.026 50+ US$3.835 100+ US$3.658 250+ US$3.332 500+ US$3.006 More Less

Associated Products

Compare Selected

Related Searches

1,004 In stock

1,004 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
US$1.754 US$ 1.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$1.754
25 + US$1.537
50 + US$1.387
100 + US$1.227
250 + US$1.151
500 + US$1.074
1000 + US$0.884
2500 + US$0.793
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.