Low

TLE2062AID - 

Operational Amplifier, 2 Amplifier, 2 MHz, 3.4 V/µs, ± 3.5V to ± 18V, SOIC, 8 Pins

TLE2062AID - Operational Amplifier, 2 Amplifier, 2 MHz, 3.4 V/µs, ± 3.5V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLE2062AID
Order Code:
2496471
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLE2062AID is a dual JFET-input high-output-drive Operational Amplifier doubles the bandwidth of the earlier generation TL06x and TL03x BiFET families without significantly increasing power consumption. Texas Instruments Excalibur process also delivers a lower noise floor than the TL06x and TL03x. On-chip zener trimming of offset voltage yields precision grades for DC-coupled applications. The TL206x device is pin-compatible with other TI BiFETs. BiFET operational amplifiers offer the inherently-higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifiers. This makes them better suited for interfacing with high-impedance sensors or very low-level AC signals. It also features inherently better AC response than bipolar or CMOS devices having comparable power consumption. The TLE206x family features a high-output-drive circuit capable of driving 100R loads at supplies as low as ±5V.
  • On-chip offset voltage trimming for improved DC performance
  • Lower noise floor than earlier generations of low-power BiFETs
  • 290µA/channel Typical low supply current
  • 6µV/°C Typical offset drift
  • 90dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
2MHz
:
3.4V/µs
:
± 3.5V to ± 18V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, OP-AMP, 1.8MHZ, 3.4V/ us, SOIC-8

Awaiting Delivery (Available for backorder to lead times shown)

Associated Products

Related Searches

122 In stock

122 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
US$5.894 US$ 5.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$5.894
10 + US$4.766
25 + US$4.484
50 + US$4.188
100 + US$3.906
250 + US$3.751
500 + US$3.328
1000 + US$2.735
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.