Low

TLV2761IDBVT - 

Operational Amplifier, 1 Amplifier, 500 kHz, 0.23 V/µs, 1.8V to 3.6V, ± 800mV to ± 1.8V, SOT-23

TLV2761IDBVT - Operational Amplifier, 1 Amplifier, 500 kHz, 0.23 V/µs, 1.8V to 3.6V, ± 800mV to ± 1.8V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2761IDBVT
Order Code:
2496472
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV2761IDBVT is a single CMOS Operational Amplifier with rail-to-rail input/output. It provides 500kHz bandwidth from only 20µA while operating down to 1.8V over the industrial temperature range. The maximum recommended supply voltage is 3.6V, which allows the devices to be operated from (±1.8V supplies down to ±0.9V) two AA or AAA cells. The device has been characterized at 1.8V (end of life of 2 AA(A) cells) and at 2.4V (nominal voltage of 2 NiCd/NiMH cells). The TLV276x has rail-to-rail input and output capability which is a necessity at 1.8V. The low supply current is coupled with extremely low input bias currents enabling them to be used with mega-ohm resistors. Low shutdown current of only 10nA make this device ideal for low frequency measurement applications desiring long active battery life.
  • 20µA/channel Very low supply current
  • 10nA/channel Ultralow power shut-down mode
  • -0.2 to VDD +0.2V Input common-mode voltage range
  • 550µV Input offset voltage
  • 9µV/°C Typical offset drift
  • 76dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
1 Amplifier
:
500kHz
:
0.23V/µs
:
1.8V to 3.6V, ± 800mV to ± 1.8V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

614 In stock

614 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
US$3.116 US$ 3.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$3.116
25 + US$2.383
50 + US$2.087
100 + US$1.833
250 + US$1.636
500 + US$1.424
1000 + US$1.211
2500 + US$1.08
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.