Low

TM4C1230H6PMI - 

ARM Microcontroller, Tiva, TIVA Family TM4C123x Series Microcontrollers, ARM Cortex-M4F, 32bit

TM4C1230H6PMI - ARM Microcontroller, Tiva, TIVA Family TM4C123x Series Microcontrollers, ARM Cortex-M4F, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TM4C1230H6PMI
Order Code:
2494124
Product Range
TIVA Family TM4C123x Series Microcontrollers

Product Overview

The TM4C1230H6PMI is a 32-bit Microcontroller provide a high-performance ARM Cortex-M-based architecture with a broad set of integration capabilities and a strong ecosystem of software and development tools. Targeting performance and flexibility, the Tiva™ C Series architecture offers a 80MHz Cortex-M with FPU, a variety of integrated memories and multiple programmable GPIO. Tiva™ C series devices offer consumers compelling cost-effective solutions by integrating application-specific peripherals and providing a comprehensive library of software tools which minimize board costs and design-cycle time. The Tiva™ C series microcontrollers are the leading choice in high-performance 32-bit applications. The device incorporates on-chip memory featuring 256kB single-cycle Flash up to 40MHz (a prefetch buffer improves performance above 40MHz), 32kB single-cycle SRAM, internal ROM loaded with TivaWare™ for C Series software and 2kB EEPROM.
  • 32-bit ARM Cortex-M4 80MHz processor core
  • System timer (SysTick)
  • Integrated nested vectored interrupt controller (NVIC)
  • Wake-up interrupt controller (WIC) with clock gating
  • Memory protection unit (MPU)
  • IEEE754-compliant single-precision floating-point unit (FPU)
  • Embedded trace macro and trace port
  • System control block (SCB)
  • Thumb-2 instruction set
  • One controller area network (CAN) module - CAN protocol version 2.0 part A/B
  • Eight UARTs with IrDA, 9-bit and ISO 7816 support
  • one UART with modem status and modem flow control
  • 6 I2C modules - providing standard (100Kbps) and fast (400Kbps) transmission
  • ARM PrimeCell® 32-channel configurable µDMA controller
  • 2 Analog comparators
  • 16 Digital comparators
  • On-chip voltage regulator
  • Two ARM FiRM-compliant watchdog timers
  • Six 32-bit General-purpose timers (up to twelve 16-bit)
  • Six wide 64-bit General-purpose timers (up to twelve 32-bit)

Applications

Consumer Electronics, Automation & Process Control, Building Automation, Medical, Test & Measurement, Security, Alternative Energy, Lighting, Logistics, Industrial

Product Information

:
TIVA Family TM4C123x Series Microcontrollers
:
ARM Cortex-M4F
:
32bit
:
80MHz
:
256KB
:
32KB
:
64Pins
:
LQFP
:
49I/O's
:
CAN, I2C, SPI, UART, USB
:
1.08V
:
3.63V
:
TIVA
:
TM4C123x
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

334 In stock

334 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
US$7.711 US$ 7.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$7.711
10 + US$6.365
25 + US$5.916
50 + US$5.603
100 + US$5.29
250 + US$5.032
500 + US$4.651
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.