Low

TMDS28027USB - 

EVALUATION BOARD, PICCOLO USB STICK

TMDS28027USB - EVALUATION BOARD, PICCOLO USB STICK
TMDS28027USB - EVALUATION BOARD, PICCOLO USB STICK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDS28027USB
Order Code:
2445350
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMDS28027USB is a innovative Piccolo controlSTICK allows quick and easy evaluation all of the advanced capabilities of new Piccolo microcontrollers slightly larger than a memory stick. The F2802x Piccolo family of microcontrollers provides the power of the C28x core coupled with highly integrated control peripherals in low pin count devices. This family is code compatible with previous C28x based code, as well as providing a high level of analog integration. An internal voltage regulator allows for single rail operation. Enhancements have been made to the HRPWM module to allow for dual edge control (frequency modulation). Analog comparators with internal 10bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0v to 3.3V fixed full scale range and supports ratio metric VREFHI/VREFLO references. The ADC interface has been optimised for low overhead/latency.
  • On board USB JTAG emulation Small USB memory stick form factor access to all control peripherals
  • High efficiency 32bit CPU
  • SCI/SPI/I2C serial port peripherals
  • Single 3.3V supply
  • Integrated power on and brown out resets
  • Two internal zero pin oscillators
  • On chip flash, SARAM, OTP memory
  • Low device and system cost
  • Fast interrupt response and processing
  • Enhanced control peripherals

Applications

LED Lighting, Power Management, Automotive, Motor Drive & Control, Alternative Energy, Industrial, Robotics

Product Information

:
Texas Instruments
:
32bit
:
Piccolo - TMS320F280xx
:
C2000
:
C2000
:
TMS320F28027
:
ControlSTICK TMS320F28027
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.