Low

TMDSCNCD28069ISO - 

Daughter Board, Piccolo TMS320F28069 Isolated controlCARD, Isolated USB JTAG Interface

TMDSCNCD28069ISO - Daughter Board, Piccolo TMS320F28069 Isolated controlCARD, Isolated USB JTAG Interface
TMDSCNCD28069ISO - Daughter Board, Piccolo TMS320F28069 Isolated controlCARD, Isolated USB JTAG Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSCNCD28069ISO
Order Code:
2445336
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Texas Instruments
:
C2000
:
C2000
:
TMS320F28069
:
TMS320F280x
:
controlCARD Base Boards or Compatible Boards with 100pin DIMM Interface
:
controlCARD TMS320F28069
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDSCNCD28069ISO is an isolated controlCARD featuring Piccolo TMS320F28069 microcontroller. The controlCARD is ideal product for initial software development and short run builds for system prototypes, test stands and many other projects that require easy access to high-performance controllers. The controlCARD is complete board-level modules that utilize an industry-standard DIMM form factor to provide a low-profile single-board controller solution. C2000 controlCARDs typically use the DIM100 connector footprint providing access to the analogue and digital I/Os of the C2000 MCU, while likewise providing a standard for easy interchange of C2000 MCUs in an application.
  • Isolated USB JTAG interface (XDS100v1)
  • Standard 100-pin DIMM Interface
  • Analogue I/O, digital I/O and JTAG signals at DIMM interface
  • Single 5V power rail for full operation

Applications

Test & Measurement, Industrial

Associated Products

Compare Selected

Related Searches

12 In stock

12 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/28/19
US$102.163 US$ 102.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$102.163
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.