Low

TMDSDOCK28346-168 - 

Development Board, C28346 Floating Point Controller, controlCARD, Docking Station, Prototype Area

TMDSDOCK28346-168 - Development Board, C28346 Floating Point Controller, controlCARD, Docking Station, Prototype Area

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSDOCK28346-168
Order Code:
2445342
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TMDSDOCK28346-168 is a delfino C28346 DIM168 experimenter's Kit, allows users to easily evaluate all the functionality of the 300MHz C28346 floating point controller. The controlCARD provides all the chip support necessary, needing only a 5V supply to be fully functional. Using the controlCARD users can easily access all C28346 pins through the DIMM168 interface. The card also provides two 128KB external RAM memories and a 64KB EEPROM. The DIM168 controlCARD is not compatible with existing C2000 controlCARD tools.
  • 168 pin DIM168 form factor controlCARD, based on 256 pin C28346 package
  • DIM168 docking station with access to many C28346 pins and a prototyping area
  • Single 5V supply for full card functionality
  • All C28346 power and support built onto the controlCARD
  • Access to all C28346 pins
  • Two 128KB external RAM memories
  • 64KB EEPROM for non volatile memory program storage
  • Not compatible with existing C2000 controlCARD tools

Applications

LED Lighting, Power Management, Automotive, Motor Drive & Control, Alternative Energy, Industrial, Robotics

Contents

DIM168 C28346 controlCARD as well as a docking station with a prototyping area.

Product Information

:
Texas Instruments
:
32bit
:
Delfino - TMS320F283xx
:
C2000
:
C2000
:
TMS320C28346
:
Docking Station, DIM168 controlCARD TMS320C28346
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$158.12 US$ 158.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$158.12
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.