Low

TPL7407LDR - 

MOSFET Driver IC, Low Side, 8.5V-40V Supply, 600mA Out, 350ns Delay, SOIC-16

TPL7407LDR - MOSFET Driver IC, Low Side, 8.5V-40V Supply, 600mA Out, 350ns Delay, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPL7407LDR
Order Code:
2400932RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPL7407LDR is a 7-channel High Voltage NMOS Transistor Array ideal for LEDs, gate and IGBT drive applications. This low side driver consists of seven NMOS transistors that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The maximum drain-current rating of a single NMOS channel is 600mA. New regulation and drive circuitry added to give maximum drive strength across all GPIO ranges (1.8 to 5.0V).The transistors can be paralleled for higher current capability. The TPL7407L's key benefit is its improved power efficiency and lower leakage than a bipolar Darlington Implementation. With the lower VOL the user is dissipating less than half the power than traditional relay drivers with currents less than 250mA per channel.
  • 600mA Rated drain current (per channel)
  • CMOS pin-to-pin improvement of 7-channel Darlington array
  • Power efficient (very low VOL)
  • Very low output leakage (<10nA per channel)
  • High voltage outputs
  • Compatible with 1.8 to 5.0V microcontrollers and logic interface
  • Internal free-wheeling diodes for inductive kick-back protection
  • Input pull-down resistors allows tri-stating the input driver
  • Input RC-snubber to eliminate spurious operation in noisy environment
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing, Motor Drive & Control, LED Lighting

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Low Side
:
600mA
:
8.5V
:
40V
:
SOIC
:
16Pins
:
350ns
:
350ns
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :2400932 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2400932) x 0.653 = US$6.53
Total Price: US$6.53
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
10 (Re-reel 2400932RL) x 0.653 = US$6.53
Total Price: US$6.53
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2400932
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.