Low

TPS54040ADGQR - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.5V-42Vin, 800mV-39Vout, 500mAout, MSOP-10

TPS54040ADGQR - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.5V-42Vin, 800mV-39Vout, 500mAout, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54040ADGQR
Order Code:
2099920RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54040ADGQR is a 0.5A Step-down Converter with an integrated high side MOSFET and Eco-mode™. Current-mode control provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load, regulated input supply current to 116µA. Using the enable pin, shutdown supply current is reduced to 1.3µA when the enable pin is low. Under-voltage lockout is internally set at 2.5V, but can be increased using the enable pin. The output voltage start-up ramp is controlled by the slow-start pin that can also be configured for sequencing/tracking. An open-drain power-good signal indicates the output is within 94 to 107% of its nominal voltage. A wide switching-frequency range allows efficiency and external component size optimization. Frequency foldback and thermal shutdown protect the part during an overload condition.
  • 200mR High-side MOSFET
  • High efficiency at light loads with a pulse-skipping Eco-mode™
  • Tighter enable threshold than TPS54040 for more accurate UVLO voltage
  • Adjustable UVLO voltage and hysteresis
  • 116µA Operating quiescent current
  • 1.3µA Shutdown current
  • 100kHz to 2.5MHz Switching frequency
  • Synchronizes to external clock
  • Adjustable slow start/sequencing
  • UV and OV power-good output
  • 0.8V Internal voltage reference
  • Green product and no Sb/Br

Applications

Industrial, Commercial, Power Management, Imaging, Video & Vision, Consumer Electronics

Warnings

IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

:
Buck (Step Down)
:
3.5V
:
42V
:
1Outputs
:
MSOP
:
10Pins
:
500mA
:
800mV
:
39V
:
2.5MHz
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2099920 Check stock

2,510 In stock

2,510 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
US$2.383 US$ 2.38
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
1 + US$2.383
25 + US$2.101
50 + US$1.889
100 + US$1.678
250 + US$1.579
500 + US$1.466
1000 + US$1.221
2500 + US$1.121
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2099920) x 2.383 = US$23.83
Total Price: US$23.83
10 (Re-reel 2099920RL) x 2.383 = US$23.83
Total Price: US$23.83
Choose your packaging preference
2099920
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.