Low

TPS54334DDA - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 4.2V-28Vin, 800mV-24Vout, 3Aout, HSOP-8

TPS54334DDA - DC-DC Switching Buck Step Down Regulator, Adjustable, 4.2V-28Vin, 800mV-24Vout, 3Aout, HSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS54334DDA
Order Code:
2498498
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS54334DDA is a synchronous monolithic Buck Converter with integrated MOSFETs. The TPS54334 enables small designs by integrating the MOSFETs and implementing current mode control to reduce external component count. Efficiency is maximized through the integrated 128/84mR MOSFETs, low quiescent supply current and pulse skipping at light loads. Using the enable pin, shutdown supply current is reduced to 2µA by entering a shutdown mode. The TPS54334 provides accurate regulation for a variety of loads with an accurate 1.5% voltage reference over temperature. Cycle-by-cycle current limiting on the high-side FET protects the TPS54334 in overload situations and is enhanced by a low-side sourcing current limit which prevents current runaway. There is also a low-side sinking current limit which turns off the low-side MOSFET to prevent excessive reverse current. Hiccup protection will be triggered if the overcurrent condition has persisted for longer than the preset time.
  • Power good function
  • Fixed-frequency current mode control
  • Pulse skipping boosts efficiency at light loads
  • Overcurrent protection for both MOSFETs with hiccup mode for severe fault conditions
  • Thermal and overvoltage transient protection
  • Monotonic start-up into pre-biased outputs
  • 0.8V Internal voltage reference with ±1.5% accuracy over temperature
  • Green product and no Sb/Br

Applications

Consumer Electronics, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
4.2V
:
28V
:
1Outputs
:
HSOP
:
8Pins
:
3A
:
800mV
:
24V
:
570kHz
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

916 In stock

916 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
US$2.761 US$ 2.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$2.761
25 + US$2.434
50 + US$2.19
100 + US$1.945
250 + US$1.782
500 + US$1.632
1000 + US$1.357
2500 + US$1.33
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.