Low

TPS63050RMWT - 

DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5 V-5.5 Vin, 2.5V-5.5Vout, 500mAout, VQFN-12

TPS63050RMWT - DC-DC Switching Buck-Boost Regulator, Adjustable, 2.5 V-5.5 Vin, 2.5V-5.5Vout, 500mAout, VQFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS63050RMWT
Order Code:
2498500
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS63050RMWT is an adjustable output, high efficiency tiny single inductor buck-boost converter in 12 pin VQFN package. This low quiescent current converter is suitable for applications where input voltage is higher or lower than the output. The continuous output current can go as high as 500mA in boost mode and as high as 1A in buck mode. The maximum average current in switches is limited to typical value of 1A. The TPS63050 regulates output voltage over complete input voltage range by automatically switching between buck or boost mode depending on input voltage by ensuring seamless transition between modes of operation. The buck-boost converter is based on a fixed frequency PWM controller using synchronous rectification to obtain highest efficiency. At low load currents, the converter enters power save mode to maintain high efficiency over the complete load current range. The output voltage is programmable using an external resistor divider or is fixed internally on the chip.
  • Adjustable output voltage range from 2.5V to 5.5V
  • Input voltage range from 2.5V to 5.5V
  • 0.5A continuous output current at VIN >= 2.5V and VOUT = 3.3V
  • Efficiency is greater than 90% in boost mode and greater than 95% in buck mode
  • 2.5MHz typical switching frequency
  • Adjustable average input current limit and soft start time
  • Quiescent current is less than 60µA
  • Power save mode and overtemperature protection
  • Load disconnect during shutdown
  • Operating temperature range from -40°C to 85°C

Applications

Power Management, Portable Devices, Consumer Electronics, Metering

Warnings

This device has limited built-in ESD protection. The leads should be shorted or device should be placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Buck-Boost
:
2.5V
:
5.5V
:
1Outputs
:
VQFN
:
12Pins
:
500mA
:
2.5V
:
5.5V
:
2.5MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

253 In stock

253 in stock for same day despatch

see cut-off times
 
Check stock and lead times

250 will be available for delivery on May 28, 2018

More stock available week commencing 8/27/18
US$2.081 US$ 2.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$2.081
25 + US$1.836
50 + US$1.646
100 + US$1.455
250 + US$1.401
500 + US$1.229
1000 + US$1.066
2500 + US$0.953
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.