Low

TPS79325DBVR - 

LDO Voltage Regulator - Fixed, 2.7V-5.5V input, 2.5Vnom/200mA out, SOT-23-5

TPS79325DBVR - LDO Voltage Regulator - Fixed, 2.7V-5.5V input, 2.5Vnom/200mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS79325DBVR
Order Code:
1460963RL
Product Range
2.5V 200mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS79325DBVR is a 2.5V fixed output low-dropout (LDO) Linear Regulator features high power-supply rejection ratio (PSRR), ultralow noise, fast start-up and excellent line and load transient responses. The device is stable, with a small 2.2µF ceramic capacitor on the output. The device uses an advanced, proprietary, BiCMOS fabrication process to yield extremely low dropout voltages. The device achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor), while consuming very low quiescent current (170µA typical). Moreover, when the device is placed in standby mode, the supply current is reduced to less than 1µA. Applications with analog components that are noise sensitive, such as portable RF electronics, benefit from the high PSRR and low-noise features, as well as the fast response time.
  • 70dB at 10kHz High PSRR
  • 32µV Ultralow noise
  • Excellent load and line transient
  • Green product and no Sb/Br

Applications

Industrial, Audio, Portable Devices, Consumer Electronics, Communications & Networking, Wireless, Power Management, RF Communications

Product Information

:
Fixed
:
2.7V
:
5.5V
:
2.5V
:
-
:
-
:
200mA
:
-
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
2.5V 200mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1460963 Check stock

3,044 In stock

3,044 in stock for same day despatch

see cut-off times
 
Check stock and lead times

6,000 will be available for delivery on Jul 8, 2018

More stock available week commencing 7/23/18
US$0.405 US$ 0.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
1 + US$0.721
50 + US$0.63
100 + US$0.405
250 + US$0.404
500 + US$0.401
1000 + US$0.294
2500 + US$0.275
5000 + US$0.264
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1460963) x 0.405 = US$60.75
Total Price: US$60.75
150 (Re-reel 1460963RL) x 0.405 = US$60.75
Total Price: US$60.75
Choose your packaging preference
1460963
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.