Low

ULN2003AIDG4 - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

ULN2003AIDG4 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ULN2003AIDG4
Order Code:
1494948RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ULN2003AIDG4 is a 50V high-voltage, high-current Darlington Transistor Array. Each consists of seven NPN Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
  • 500mA Rated collector current (single output)
  • High voltage output (50V)
  • Output clamp diodes
  • Inputs compatible with various types of logic

Applications

Power Management, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
NPN
:
50V
:
-
:
500mA
:
-
:
SOIC
:
16Pins
:
105°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

DARLINGTON TRANSISTOR ARRAY, NPN, 7, 50V, SOIC, FULL REEL

     

Each (Supplied on Full Reel)

      More Pricing...

Pricing is unavailable. Please contact customer services.

Associated Products

Related Searches

Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :1494948 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2437965 - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, SOIC

2341742 - Bipolar Transistor Array, Darlington, Dual NPN, 50 V, 500 mA, 1000 hFE, SOIC

1652418 - Bipolar Transistor Array, Darlington, NPN, 2 V, 500 mA, 1000 hFE, SOIC

View all alternatives / recommendations

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1494948) x 0.345 = US$51.75
Total Price: US$51.75
150 (Re-reel 1494948RL) x 0.345 = US$51.75
Total Price: US$51.75
Choose your packaging preference
1494948
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.