Low

TOSHIBA  SSM3K14T(TE85L,F)  MOSFET Transistor, N Channel, 4 A, 30 V, 39 mohm, 10 V, 2.5 V

TOSHIBA SSM3K14T(TE85L,F)
Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
SSM3K14T(TE85L,F)
Order Code:
1714380
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
4A
Drain Source Voltage Vds:
30V
On Resistance Rds(on):
0.039ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.5V
Power Dissipation Pd:
700mW
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000008