Low

TOSHIBA  TPC8124  MOSFET Transistor, Power, P Channel, -12 A, -40 V, 0.0061 ohm, -10 V, -800 mV

TOSHIBA TPC8124
Manufacturer:
TOSHIBA TOSHIBA
Manufacturer Part No:
TPC8124
Order Code:
1901966
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-12A
Drain Source Voltage Vds:
-40V
On Resistance Rds(on):
0.0061ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-800mV
Power Dissipation Pd:
1.9W
Transistor Case Style:
SOP
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00008

Associated Products