Low

TS2GSDOM7H - 

FLASH MODULE,2GB, SATA, 7 PIN

TS2GSDOM7H - FLASH MODULE,2GB, SATA, 7 PIN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANSCEND TRANSCEND
Manufacturer Part No:
TS2GSDOM7H
Order Code:
2290247
Product Range
SATA II Flash Module
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TS2GSDOM7H is a 2GB, 7 pin horizontal SATA flash module. This module is specifically designed for use in space limited industrial installations, SATA flash module offers fast read/write speeds and large storage capacity in a light weight compact package. With robust, non volatile SLC flash memory, the SATA flash module is ideal for use in harsher, more demanding environments.
  • Non volatile SLC flash memory offers industrial grade data retention
  • Built in ECC function assures high reliability of data transfer
  • Global wear levelling algorithm ensures maximum lifespan
  • Two year Limited warranty
  • Supports up to ultra DMA mode 4
  • Mechanical write protection switch
  • 7 pin female SATA connector with latch
  • Connect to motherboard directly without cable
  • Low power consumption
  • 3.3V/5V power supply

Applications

Consumer Electronics, Industrial, Embedded Design & Development, Medical, Communications & Networking

Product Information

:
2GB
:
Serial
:
-
:
SATA II Flash Module
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.