Low

CCF5522K1FKE36 - 

METAL FILM RESISTOR, 22.1KOHM, 500mW, 1%

CCF5522K1FKE36 - METAL FILM RESISTOR, 22.1KOHM, 500mW, 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CCF5522K1FKE36
Order Code:
2371166
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
22kohm
:
CCF Series
:
250V
:
Metal Film
:
Axial Leaded
:
500mW
:
± 1%
:
± 100ppm/K
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

METAL FILM RESISTOR, 22KOHM, 500mW, 1%

784 in stock

Each (Supplied on Cut Tape)

1+ US$0.296 10+ US$0.235 100+ US$0.126 250+ US$0.063

MULTICOMP

METAL FILM RESISTOR, 22KOHM, 500mW, 1%, FULL REEL

1,000 in stock

Each (Supplied on Full Reel)

1000+ US$0.032 2000+ US$0.021 5000+ US$0.019

Related Searches

10,000 In stock

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 8/6/18
US$0.032 US$ 0.03
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + US$0.032
10000 + US$0.027
20000 + US$0.027
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.