Low

VISHAY  BAS40-04-V-GS08  Small Signal Schottky Diode, Dual Series, 40 V, 200 mA, 1 V, 600 mA, 125 °C

VISHAY BAS40-04-V-GS08
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BAS40-04-V-GS08
Order Code:
1617726
Product Range
BAS40 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Dual Series
Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
200mA
Forward Voltage VF Max:
1V
Forward Surge Current Ifsm Max:
600mA
Operating Temperature Max:
125°C
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Packaging:
Cut Tape
Product Range:
BAS40 Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0001

Alternatives

Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 380 mV, 200 mA, 125 °C

INFINEON

Cut Tape
15,659 in stock

Price for: Each (Supplied on Cut Tape)

5+ US$0.306 25+ US$0.296 100+ US$0.123 1000+ US$0.088 more…

Buy

Small Signal Schottky Diode, Single, 40 V, 120 mA, 380 mV, 750 mA, 125 °C

INFINEON

No Longer Stocked

Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 1 V, 200 mA, 150 °C

NEXPERIA

Cut Tape
5,162 in stock

Price for: Each (Supplied on Cut Tape)

5+ US$0.185 90+ US$0.113 250+ US$0.089 750+ US$0.061 more…

Buy

Associated Products