Low

RCH50S220R0JS06 - 

Resistor, 220 ohm, RCH Series, 50 W, Thick Film, 1.285 kV, ± 5%

RCH50S220R0JS06 - Resistor, 220 ohm, RCH Series, 50 W, Thick Film, 1.285 kV, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RCH50S220R0JS06
Order Code:
1141524
Product Range
RCH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
220ohm
:
RCH Series
:
50W
:
Thick Film
:
1.285kV
:
± 5%
:
± 150ppm/°C
:
Solder Lug
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RCH series from Vishay are power resistors which are manufactured in cermet thick film technology. These power resistors exhibit remarkable characteristics and the series includes 4 types ranging from 5 to 50W. Designed to be mounted onto a heat-sink, the resistors can bear high short time overloads and 3 types of terminations are available. The resistors are non-inductive and is particularly suitable for high frequency operation and cut-out circuits. The RCH series features insulated case, alumina substrate and tinned copper alloy connections.
  • Wide resistance range from 0.24ohm to 1Mohm (E24 range)
  • Easy mounting, reduced size and weight
  • Temperature range from -55°C to +125°C
  • High overload capabilities up to 2500Vrms
  • Available in ±1%, ±2%, ±5% and ±10% tolerance
  • High thermal capacity up to 0.8°C/W
  • 10^6Mohm high insulation
  • ±150ppm/°C, ±250ppm/°C temperature coefficient values
  • Round lead/M2 screw/flat with hole lead options
  • High voltage, high power resistor

Related Searches

175 In stock

175 in stock for same day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
US$13.748 US$ 13.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + US$13.748
5 + US$9.165
10 + US$7.854
20 + US$7.191
40 + US$6.881
100 + US$4.865
500 + US$4.822
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.