Low

VISHAY  SIB911DK-T1-GE3  Dual MOSFET, Dual P Channel, 2.6 A, -20 V, 0.242 ohm, 8 V, -1 V

VISHAY SIB911DK-T1-GE3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SIB911DK-T1-GE3
Order Code:
1684111
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
Dual P Channel
Continuous Drain Current Id:
2.6A
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
0.242ohm
Rds(on) Test Voltage Vgs:
8V
Threshold Voltage Vgs:
-1V
Power Dissipation Pd:
3.1W
Transistor Case Style:
SC-75
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.0025

Associated Products