Low

VISHAY  SIR316DP-T1-GE3  MOSFET Transistor, N Channel, 30 A, 25 V, 0.0054 ohm, 10 V, 1.2 V

VISHAY SIR316DP-T1-GE3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SIR316DP-T1-GE3
Order Code:
2056691
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
30A
Drain Source Voltage Vds:
25V
On Resistance Rds(on):
0.0054ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.2V
Power Dissipation Pd:
25W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.0005

Associated Products