Low

TR3D227K010C0050 - 

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 220 µF, 10 V, TR3 Series, ± 10%, 2917 [7343 Metric]

TR3D227K010C0050 - Surface Mount Tantalum Capacitor, TANTAMOUNT®, 220 µF, 10 V, TR3 Series, ± 10%, 2917 [7343 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TR3D227K010C0050
Order Code:
1754076RL
Product Range
TR3 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
220µF
:
10V
:
TR3 Series
:
± 10%
:
Cut Tape
:
2917 [7343 Metric]
:
-55°C
:
125°C
:
0.05ohm
:
D
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TR3 series TANTAMOUNT® SMD solid Tantalum Capacitor with moulded case. This capacitor is suitable for general purpose, telecom infrastructure, consumer and compute applications.
  • Low ESR
  • 100% Surge current tested (C, D and E case sizes)
  • Qualified to EIA-717
  • Moulded case available in seven case codes
  • High ripple current carrying capability
  • 100% Matte tin (Sn) termination for cases J, P and A
  • Compatible with high volume automatic pick and place equipment
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level-1
  • Halogen-free, Green product

Applications

Industrial, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

KEMET

TANTALUM CAPACITOR, 220UF 10V 0.045 OHM 10%, 7343-31

367 in stock

Each (Supplied on Cut Tape)

1+ US$3.074 10+ US$2.453 25+ US$2.214 50+ US$1.918

Related Searches

Packaging type Re-reel
A US$5.00 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1754076 Check stock
Reel in 500/reel:2629634 Check stock

296 In stock

296 in stock for same day despatch

see cut-off times
 
Check stock and lead times

500 will be available for delivery on May 12, 2018

More stock available week commencing 9/17/18
US$1.861 US$ 1.86
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price
1 + US$4.216
10 + US$2.919
50 + US$2.002
100 + US$1.861
200 + US$1.706
Also available on  Reel  in 500/reel: 2629634
 
Check stock location (important)
 
Check stock and lead times

1,500 will be available for delivery on May 4, 2018

500 will be available for delivery on Aug 1, 2018

More stock available week commencing 10/8/18
Quantity List Price
500 + US$1.231
2500 + US$1.214
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1754076) x 1.861 = US$279.15
Total Price: US$279.15
150 (Re-reel 1754076RL) x 1.861 = US$279.15
Total Price: US$279.15
Choose your packaging preference
1754076
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.